THH9107M035W0250U
See Product Specifications
Mfr.:
KYOCERA AVX
Description:
Tantalum Capacitors - Solid SMD 100UF 35V 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (GBP)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| £106.70 | £106.70 | |
| £93.66 | £936.60 | |
| £93.25 | £4,662.50 |
Similar Products
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
United Kingdom

Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0922-1