SF14-2446M5UUP3

KYOCERA AVX
581-SF14-2446M5UUP3
SF14-2446M5UUP3

Mfr.:

Description:
Signal Conditioning ISM 2.4GHz 1.4x1.1mm Saw Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,270

Stock:
3,270 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.78 £0.78
£0.698 £6.98
£0.496 £12.40
£0.465 £46.50
£0.425 £106.25
£0.402 £201.00
£0.378 £378.00
Full Reel (Order in multiples of 3000)
£0.33 £990.00
£0.308 £2,772.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
2.44 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SF14
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Insertion Loss: 1.5 dB
Moisture Sensitive: Yes
Mounting: PCB Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
USHTS:
8548000000
ECCN:
EAR99

SF SAW Filters

KYOCERA AVX SF Surface Acoustic Wave (SAW) Filters feature small sizes and low insertion loss. These SAW filters (bandpass filters) are designed to allow or prevent a specific frequency from passing through an electrical circuit. KYOCERA AVX SF SAW Filters come in a hermetically sealed package. The filters are designed for connectivity applications (GNSS / WLAN) and short-range communication devices.