NB20N50104KBA

KYOCERA AVX
581-NB20N50104KBA
NB20N50104KBA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 100kOhm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,867

Stock:
7,867 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.165 £0.17
£0.151 £1.51
£0.133 £3.33
£0.126 £12.60
£0.113 £56.50
£0.107 £107.00
Full Reel (Order in multiples of 3000)
£0.094 £282.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NB20
4160 K
100 kOhms
240 mW
10 %
PCB Mount
SMD/SMT
- 55 C
+ 150 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.5 mm
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: NTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Unit Weight: 50.118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533210000
MXHTS:
8533409102
ECCN:
EAR99

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.