ME01EA03

KYOCERA AVX
581-ME01EA03
ME01EA03

Mfr.:

Description:
Rectifiers DIODE SCHOTTKY 30V 1 A SOD-128

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,879

Stock:
4,879 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.413 £0.41
£0.254 £2.54
£0.163 £16.30
£0.123 £61.50
£0.109 £109.00
£0.095 £237.50
Full Reel (Order in multiples of 6000)
£0.083 £498.00
£0.075 £900.00
£0.072 £1,728.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
30 V
1.57 A
Standard Recovery Rectifier
Single
450 mV
20 A
100 uA
- 55 C
+ 150 C
ME
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Part # Aliases: ME01EA03-TE12L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

FEATURED PRODUCTS
KYOCERA AVX