KGH42HR73E102KY

KYOCERA AVX
581-KGH42HR73E102KY
KGH42HR73E102KY

Mfr.:

Description:
Safety Capacitors 1000pF 3Kv 1808 10% X7R X2 Flexiterm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,980

Stock:
3,980 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.20 £1.20
£0.759 £7.59
£0.636 £31.80
£0.588 £58.80
£0.505 £252.50
Full Reel (Order in multiples of 1000)
£0.487 £487.00
£0.436 £2,180.00
£0.429 £4,290.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Safety Capacitors
RoHS:  
X1, Y2
250 VAC
SMD/SMT
4.5 mm
2 mm
Safety Certified MLCCs
X7R
10 %
- 55 C
+ 125 C
1808 (4520 metric)
0.5 mm
KGH
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

KGK & KGH Safety Capacitors

KYOCERA AVX KGK and KGH Safety Capacitors are safety-certified capacitors designed for surge or lightning immunity in modem facsimiles and other equipment. The KGK capacitors are class X1/Y2 compliant, and the KGH capacitors are class X2 compliant. These capacitors feature high reliability and stability, high capacitance, -55°C to +125°C operating temperature range, and are small in size. The green-type capacitors in KGK/KGH are manufactured using environmentally friendly materials without lead or cadmium. These safety capacitors are RoHS and halogen-compliant.