KC2520K66.6667C1GE00

KYOCERA AVX
581-KC2520K66.66C1GE
KC2520K66.6667C1GE00

Mfr.:

Description:
Standard Clock Oscillators 66.6667MHZ Clock OSC IL CMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,468

Stock:
1,468 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1468 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.969 £0.97
£0.804 £8.04
£0.768 £38.40
£0.694 £69.40
£0.686 £343.00
£0.657 £657.00
Full Reel (Order in multiples of 2000)
£0.614 £1,228.00
£0.577 £2,308.00
£0.564 £5,640.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
66.6667 MHz
50 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
KC2520K
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Subcategory: Oscillators
Part # Aliases: KC2520B66.6667C1GE00
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

K Series Clock Oscillators

KYOCERA AVX K Series Surface-Mount Clock Oscillators feature CMOS output and 1.5MHz to 80MHz frequency range. The series has a 1.6V to 3.63V wide supply voltage and CMOS output. KYOCERA AVX oscillators utilize a simplified structure with a common sized head unit and changing base substrate to support case sizes from 2016 to 7050, allowing for reduced cycle times. An optional low phase noise version is available.