KC2016K60.0000C1GE00

581-KC2016K60.0C1GE
KC2016K60.0000C1GE00

Mfr.:
KYOCERA AVX

Description:
Standard Clock Oscillators 60.0000MHZ Clock OSC IL CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
60 MHz
50 PPM
15 pF
1.6 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
KC2016K
Reel
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Subcategory: Oscillators
Part # Aliases: KC2016B60.0000C1GE00
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99