EP04RA60

346-EP04RA60
EP04RA60

Mfr.:
KYOCERA AVX

Description:
Rectifiers 600V 0.4A SOD-123

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOD-123-2
400 mA
Single
1.32 V
8 A
10 uA
40 ns
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100070
ECCN:
EAR99

FEATURED PRODUCTS
KYOCERA AVX