CDR31BX152BKMM-ZANAW

Not Assigned
CDR31BX152BKMM-ZANAW

Mfr.:
KYOCERA AVX

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SMP MLC HI-REL

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
100 VDC
BX
10 %
0805
2012
SMD/SMT
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.3 mm (0.051 in)
High Reliability MLCCs
CDR31-35
Waffle
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 221
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99