9176001001906

Not Assigned
9176001001906

Mfr.:

Description:
Headers & Wire Housings 1Way 18AWG 300V 10A WTB White

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
Headers
Wire to Board
1 Position
SMD/SMT
IDC
Straight
Tin
Wire-to-Board
18 AWG
- 40 C
+ 125 C
Reel
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99