800R2R2BT500T

KYOCERA AVX
581-800R2R2BT500T
800R2R2BT500T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2.2pF Tol 0.1pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 283 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£16.23 £16.23
£12.41 £124.10
£11.10 £555.00
£10.05 £1,005.00
Full Reel (Order in multiples of 500)
£9.66 £4,830.00
£9.30 £9,300.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 pF
500 VDC
C0G (NP0)
0.1 pF
0709 (Reversed)
1823 (Reversed)
SMD/SMT
Standard
- 55 C
+ 125 C
1.78 mm (0.07 in)
2.79 mm (0.11 in)
2.92 mm (0.115 in)
RF/Microwave Multilayer Capacitors (MLC)
800R
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 1
Package/Case: 0709 (1823 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: NPO Porcelain, Ceramic Multilayer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

800R NPO Ceramic Ultra-Low ESR RF/Microwave MLCs

KYOCERA AVX 800R NPO Ceramic Ultra-Low ESR RF/Microwave Multilayer Capacitors offer high performance for demanding high RF power applications that require a consistent and reliable operation. A combination of optimized case geometry, highly conductive electrode formulations, and proprietary dielectrics, yield a low ESR and superior heat transfer. These KYOCERA AVX NPO low-loss rugged dielectric capacitors are ideal for use in UHF through microwave frequency ranges.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).