246411067101894A

581-246411067101894A
246411067101894A

Mfr.:

Description:
PCI Express/PCI Connectors M.2 Connector H2.3 Key A

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: PCI Express/PCI Connectors
RoHS:  
M.2 (NGFF)
67 Position
SMD/SMT
Right Angle
SMD/SMT
Copper Alloy
Gold
6411
Brand: KYOCERA AVX
Current Rating: 400 mA
Description/Function: Key Option A
Housing Material: Plastic
Packaging: Reel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1000
Subcategory: Card Edge Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99