145046070540868+

KYOCERA AVX
346-145046070540868

145046070540868+

Mfr.:

Description:
Board to Board & Mezzanine Connectors BOARD TO BOARD 70POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 3000   Multiples: 1000

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£1.05 £3,150.00

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
70 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
400 mA
50 V
- 25 C
+ 85 C
Gold
Copper Alloy
Thermoplastic (TP)
5046
Reel
Brand: KYOCERA AVX
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors