109257016001003

KYOCERA AVX
581-109257016001003
109257016001003

Mfr.:

Description:
I/O Connectors 16P PLUG 16 WAY DUAL SIDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
848
Expected 05/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.18 £7.18
£6.11 £61.10
£5.73 £143.25
£5.45 £272.50
£5.26 £526.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Male
16 Position
1.25 mm
125 VAC
Gold
Wire
Crimp
Straight
XX-9257
- 55 C
+ 125 C
Tube
Brand: KYOCERA AVX
Current Rating: 1 A
Features: Dual Sided
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Unit Weight: 3.565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Input/Output Connectors

KYOCERA AVX Input / Output Connectors offer robust industrial solutions, providing a wide range of formats, including docking/cradle configurations. The lineup is available in multiple sizes and pitches to fit a broad array of applications. The XX-9157 series connectors feature a patented 20° angled face that can be self-cleaning, a metal latching area to save PCB space, a mechanical 50Ω switching coax for SMT termination, and a single sprung plug contact design that withstands 10,000 mating cycles. The XX-9157 SMT plug uses location pyramids to provide positive alignment to portable devices and assistance in blind mating. The XX-9257 connectors feature a click design for the contacts, which means no latching is required. The XX-9257 series also offers a compact size to optimize PCB space, a metal outer cover, and positive alignment and orientation of the plug and socket.