106780002020010

KYOCERA AVX
581-106780002020010
106780002020010

Mfr.:

Description:
Ethernet Cables / Networking Cables IP20 SPE Plug 22AWG 1 Meter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.59 £15.59
£13.51 £135.10
£12.81 £320.25
£12.62 £631.00
£11.13 £1,113.00
£10.51 £2,627.50

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Ethernet Cables / Networking Cables
RoHS:  
2 Position
1 m (3.281 ft)
22 AWG
IP20
Bulk
60 V
Brand: KYOCERA AVX
Current Rating: 4 A
Product Type: Ethernet Cables / Networking Cables
Series: 6780-000
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

KYOCERA AVX Single Pair Ethernet (SPE) Connectors meet the IEC 63171-6 industry standard and enhance performance with transmission speeds from 10Mbit/s to 1GBit/s and a transmission range of up to 1000m. The 6780-000 series connectors feature SMT solder tails for signal wire connection to the PCB, and the reliable cold-welded KYOCERA AVX IDC technology for signal wires offers a simple assembly process and easier automation of the cabling process. Specifications include a 4A current rating at +60°C, 60VDC voltage rating, and -40°C to +85°C operating temperature range. KYOCERA AVX SPE Connectors are ideal for applications such as automation, robotics, control and monitoring cameras, traffic control, and smart grids and monitoring.