08053D105KAQ2A

Not Assigned
08053D105KAQ2A

Mfr.:
KYOCERA AVX

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT COMMERCIAL CHIP - STD JAPAN - FN

Availability

Stock:
 

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
1 uF
25 VDC
X5R
10 %
0805
2012
SMD/SMT
- 55 C
+ 85 C
2.01 mm (0.079 in)
1.25 mm (0.049 in)
1.4 mm (0.055 in)
General Type MLCCs
X5R
Brand: KYOCERA AVX
Capacitance - nF: 1000 nF
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: Commercial Surface Mount Chip
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99