046298008100883+

KYOCERA AVX
581-046298008100883+
046298008100883+

Mfr.:

Description:
FFC & FPC Connectors .5mm Pit 8 pos RASMT Btm Contact 1-TCH L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 21000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£0.826 £17,346.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
8 Position
0.5 mm
Solder Pin
Right Angle
Gold
0.4 A
6298
Reel
Brand: KYOCERA AVX
Housing Material: Plastic
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

FPC/FFC Connectors

KYOCERA AVX FPC/FFC Connectors are designed for LCD applications in small portable equipment. The rear locking flip-top actuator is easy to connect and disconnect. The 6277 series offers a 0.5mm pitch and dual-sided contact with a one-touch lock connector. The 6298 series provides a 0.5mm pitch and a bottom contact. KYOCERA AVX FPC/FFC Connectors feature an ultra-low profile connector specially designed for LCD modules with back-light requirements.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

6298 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6298 Series 0.5mm Pitch FFC/FPC Connectors are low-profile connectors specially designed for LCD modules with back-light requirements. These connectors are ZIF, right angle, SMT, back-lock connectors with bottom contacts and 0.9mm height. FPCs with notches ensure accurate insertion into the connectors. These KYOCERA AVX connectors feature anti-solder wicking and -40°C to +85°C operating temperature range. Typical applications include smartphones, tablets, notebook PCs, wearable devices, DSCs/DVCs, and audio players.