WN73H1JTTD1000D50

KOA Speer
660-WN73H1JTTD1000D5
WN73H1JTTD1000D50

Mfr.:

Description:
Thin Film Resistors - SMD 0306 100ohm 0.50% 0.3W AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.281 £0.28
£0.203 £2.03
£0.142 £14.20
£0.123 £30.75
£0.108 £54.00
£0.099 £99.00
Full Reel (Order in multiples of 5000)
£0.086 £430.00
£0.084 £840.00
£0.079 £1,975.00

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
WN73H
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

WN73H Metal Thin Film Chip Resistors

KOA Speer WN73H Metal Thin Film Chip Resistors are high-power, wide-termination, and high-precision resistors for automotive, medical, and industrial applications. These KOA Speer reverse geometry resistors pack power ratings of 0.3W into a 0603 package and 1W into a 1206 package. Resistance values for the WN73H series range from 10Ω to 100kΩ resistance. These metal thin film resistors also provide high-precision resistance tolerances as low as ±0.1% and a high-performance temperature coefficient of resistance (TCR) down to ±10ppm/°C.