SG73P2BTTD6800F

KOA Speer
660-SG73P2BTTD6800F
SG73P2BTTD6800F

Mfr.:

Description:
Thick Film Resistors - SMD 0.75W 680ohm 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,980

Stock:
9,980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.179 £0.18
£0.061 £0.61
£0.036 £3.60
£0.032 £32.00
Full Reel (Order in multiples of 5000)
£0.032 £160.00
£0.014 £140.00
£0.013 £325.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SG73P
680 Ohms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
High Power
Precision Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Surge Resistor
Unit Weight: 16.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SG73 Surge Current Thick Film Resistors

KOA Speer SG73 Surge Current Thick Film Resistors are superior to RK73B/RK73H Series in surge dielectric withstanding voltage. The SG73 Series Surge Current Thick Film Resistors from KOA Speer are surface mountable resistors that feature the following markings: SG73P-black three-digit; SG73S-white three-digit on green protective coating; SG73P/S(1E, 1J)- no marking; and SG73P/S (1E)-black coating. KOA Speer SG73 Surge Current Thick Film Resistors use lead-free terminations that meet EU RoHS requirements.

SG73P Anti-Surge Thick Film Chip Resistors

KOA Speer SG73P Anti-Surge Thick Film Chip Resistors are high-power resistors in an designed for use in automotive electronic control units (ECUs). KOA Speer SG73P Anti-Surge Thick Film Chip Resistors feature a 1Ω to 10MΩ resistance range and 0.125W to 1W power rating. These resistors are AEC-Q200 qualified and offer down to ±0.5% tolerance.