USEQFCEA448100

KEMET
80-USEQFCEA448100
USEQFCEA448100

Mfr.:

Description:
Infrared Detectors 4.48um bandpass -40/+85C DIP 3.8mmHgt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.67 £62.67
£46.83 £468.30
£46.82 £4,682.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Infrared Detectors
RoHS:  
Quantum Infrared Detectors
Pyroelectric Detector
TO-39-4
Through Hole
- 40 C
+ 85 C
QFCE
Tube
Brand: KEMET
Element Size: 1 mm x 1 mm
Operating Supply Voltage: 1.75 V to 3.6 V
Product Type: IR Detectors
Factory Pack Quantity: 50
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541510000
ECCN:
EAR99