F462RH824K1K0Z

KEMET
80-F462RH824K1K0Z

F462RH824K1K0Z

Mfr.:

Description:
Film Capacitors 1000V 0.82uF 10% LS=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 616   Multiples: 154

£-.--
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.43 £1,496.88
Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
RoHS:  
0.82 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm
41 mm
26 mm
AC and Pulse Film Capacitors
300 VAC
10 %
26 mm
- 55 C
+ 105 C
F46
Bulk
Brand: KEMET
Capacitance - nF: 820 nF
Capacitance - pF: 820000 pF
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 154
Subcategory: Capacitors
Type: General Purpose, Single Metallized Polypropylene Film

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Film Capacitors

KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.