EE2-5NUX-L

KEMET
80-EE2-5NUX-L
EE2-5NUX-L

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EE2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,197

Stock:
2,197 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.04 £2.04
£1.82 £18.20
£1.75 £43.75
£1.68 £84.00
£1.63 £163.00
£1.55 £387.50
Full Reel (Order in multiples of 500)
£1.49 £745.00
£1.35 £1,350.00
£1.33 £6,650.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Slim Form Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
2 A
28 mA
Non-Latching
140 mW
Gull Wing Lead
EE2
Brand: KEMET
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

EC2/EE2 Miniature Signal Relays

KEMET EC2/EE2 Miniature Signal Relays provide low power consumption (< 200 mW) with low magnetic interference in a compact case size. The EC2/EE2 series comes in a tube or embossed tape and reel packaging and is UL-recognized (E73266) and CSA-certified (LR46266). Surface mount and through-hole options are available. Applications include electronic switching systems, PBX, terminal equipment, and telephone systems.