EA2-24NJ

KEMET
551-EA2-24NJ
EA2-24NJ

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EA2, Relays, Signal

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,550

Stock:
2,550 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.78 £1.78
£1.67 £16.70
£1.51 £37.75
£1.46 £58.40
£1.41 £169.20
£1.33 £372.40
£1.30 £676.00
£1.26 £1,260.00
£1.15 £5,750.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Signal Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
10 uA, 1 A, 2 A, 62.5 A
1 A
1 A
8.3 mA
Non-Latching
200 mW
Solder Pin
EA2
Brand: KEMET
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99