CAN08C222KARACTU

KEMET
80-CAN08C222KARACTU
CAN08C222KARACTU

Mfr.:

Description:
Speciality Ceramic Capacitors 250V 2200pF X7R 0805 10% Non-Safety AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,427

Stock:
1,427 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.488 £0.49
£0.324 £3.24
£0.202 £20.20
£0.163 £81.50
£0.149 £149.00
Full Reel (Order in multiples of 2500)
£0.113 £282.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Speciality Ceramic Capacitors
RoHS:  
2200 pF
SMD/SMT
2 mm (0.079 in)
1.25 mm (0.049 in)
AC Rated Ceramic Capacitors
X7R
10 %
- 55 C
+ 125 C
CAN SMD Indust X7R
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Height: 1.25 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: Industrial Grade 250 V AC Rated Capacitor
Voltage Rating AC: 250 VAC
Part # Aliases: CAN08C222KARAC7800
Unit Weight: 6.169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99