ALS36H103K2C063

KEMET
80-ALS36H103K2C063
ALS36H103K2C063

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 63V 0.01F -10/+30% 85C 18000Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.13 £21.13
£16.37 £163.70

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
10000 uF
63 VDC
2 in
2.125 in
0.875 in
Aluminum Electrolytic Capacitors
18000 Hour
- 10 %, + 30 %
9.5 A
32 mOhms
- 40 C
+ 85 C
ALS36
Bulk
Brand: KEMET
Leakage Current: 3.78 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Screw Terminal Aluminum Electrolytic Capacitor
Part # Aliases: A335LC103Q063H
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99