A7C0EB476M1VEAS070

KEMET
80-A7C0EB476M1VEAS70
A7C0EB476M1VEAS070

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 1500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1500)
£0.079 £711.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
47 uF
35 VDC
Radial
5 mm
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
70 mOhms
880 mA
- 55 C
+ 125 C
6.3 mm
Can
A7C0
Ammo Pack
Brand: KEMET
Dissipation Factor DF: 0.12
Lead Spacing: 2.5 mm
Leakage Current: 16.45 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99