A50IK34700860K

Not Assigned
A50IK34700860K

Mfr.:

Description:
Film Capacitors 0,47 U 50 VV

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
0.47 uF
250 VDC
Axial
Polyester
General Film Capacitors
160 VAC
10 %
A50
Brand: KEMET
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Product Type: Film Capacitors
Factory Pack Quantity: 1250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250080
TARIC:
8532250000