76UI1150SE30J

Not Assigned

76UI1150SE30J

Mfr.:
KEMET

Description:
Film Capacitors 1500 2000V

Availability

Stock:

 

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Film Capacitors
1500 pF
2 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
11 mm (0.433 in)
AC and Pulse Film Capacitors
700 VAC
5 %
2 Pin
5 mm (0.197 in)
Straight
- 55 C
+ 105 C
76
Bulk
Brand: KEMET
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polypropylene
Part # Aliases: R76UI1150SE30J