SA-91

Jonard Tools
801-SA-91
SA-91

Mfr.:

Description:
Fume Extractors Fume Abs Arm 115V

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Fume Extractors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Fume Extractors
Bench Top
Cord Type US
SA-9-115 Fume Absorber with Articulating Arm SAK-90, Bracket
Brand: Jonard Tools
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 3.374 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421390190
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS