R28R-0100

Jonard Tools
801-R28R
R28R-0100

Mfr.:

Description:
Cable Mounting & Accessories 28AWG KYNAR INSUL 100' SPOOL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.24 £19.24
£18.39 £459.75
£18.11 £4,527.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
RoHS:  
Wire Wrap Wire
UL AWM Style 1422
Silver Plated Copper
Red
100 ft
Brand: Jonard Tools
Product: Cable
Series: R28
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499500
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS