R26BLK-0100

Jonard Tools
801-R26BLK
R26BLK-0100

Mfr.:

Description:
Cable Mounting & Accessories 26AWG KYNAR INSUL 100' SPOOL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121
Can Dispatch Immediately
On Order:
157
Expected 16/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.65 £25.65
£22.79 £227.90

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
RoHS:  
Wire Wrap Wire
UL AWM Style 1422
Silver Plated Copper
Black
100 ft
Brand: Jonard Tools
Product: Cable
Series: R26
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499500
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS