R24Y-0100

Jonard Tools
801-R24Y
R24Y-0100

Mfr.:

Description:
Cable Mounting & Accessories 24AWG KYNAR INSUL 100' SPOOL YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 16/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.11 £35.11
£29.84 £298.40
£29.81 £745.25

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
RoHS:  
Wire Wrap Wire
UL AWM Style 1422
Silver Plated Copper
Yellow
100 ft
Brand: Jonard Tools
Packaging: Bulk
Product: Cable
Series: R24
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 86.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499500
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS