415-0198-120

Johnson / Cinch Connectivity Solutions
530-415-0198-120
415-0198-120

Mfr.:

Description:
RF Cable Assemblies BNC Male to BNC Male RG174, 120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.80 £12.80
£11.24 £112.40
£10.44 £261.00
£10.02 £501.00
£9.54 £954.00
£8.94 £2,235.00
£8.52 £4,260.00
£8.50 £8,500.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
3.048 m (10 ft)
50 Ohms
1 GHz
RG-174
Black
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RG174
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RG-174 Cable Assemblies

Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies feature a variety of connector types, including BNC to BNC, BNC to SMA, BNC to SMB, SMA to SMA, and SMA to MMCX. A wide selection of cable lengths is available, ranging from 75mm up to 120". Options include reverse polarity, straight or bulkhead jack, and plug versions. The RG-174 series offers a smaller diameter center conductor, more flexibility, and lower cost than the RG316 series. Johnson / Cinch Connectivity Solutions RG-174 Cable Assemblies are ideal for use in GPS modules, LAN routes, and WAN system equipment.