415-0015-MM500

Johnson / Cinch Connectivity Solutions
530-415-0015-MM500
415-0015-MM500

Mfr.:

Description:
RF Cable Assemblies R Ang MCX Plug to R Ang MCX Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
38
Expected 04/05/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.19 £16.19
£14.57 £145.70
£12.05 £301.25
£11.86 £593.00
£11.70 £1,170.00
£11.45 £2,862.50
£11.18 £5,590.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
MCX
Plug (Male)
Right Angle
MCX
Plug (Male)
Right Angle
500 mm (19.685 in)
50 Ohms
6 GHz
RG-178
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MCX
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536700000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

MCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies include an expansive selection of fixed-length cable assemblies with lengths from 6" to 36". This series offers 50Ω and 75Ω connector impedance and operates at 6GHz operating frequency. Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies are available in straight and right-angle plug connector types with a 250Vrms to 335Vrms operating voltage range.