149-0901-801

Johnson / Cinch Connectivity Solutions
530-1490901-801/810
149-0901-801

Mfr.:

Description:
RF Adapters - In Series 1.0mm Male/Male Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£667.59 £6,675.90

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
RoHS:  
1 mm
Male
Normal
Male
Normal
50 Ohms
110 GHz
Straight
Passivated
Gold
Beryllium Copper
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Mating Cycles: 500 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

1.0mm RF Connectors

Johnson / Cinch Connectivity Solutions 1.0mm RF Connectors feature end-launch and panel end-launch screw-on style connectors, spark plug connectors, and in-series adapters. These rugged modules offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss and return loss. Johnson / Cinch Connectivity Solutions 1.0mm RF connectors support 50Ω impedance and a frequency range from DC to 110GHz. The connectors are designed to serve 110GHz (5G) testing requirements for research and development (R&D) lab usage in semiconductor markets, and test & measurement markets.