134-1000-022

Johnson / Cinch Connectivity Solutions
530-134-1000-022
134-1000-022

Mfr.:

Description:
RF Adapters - Between Series Adapter, 1.85mm Plug To 2.92mm Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£198.49 £198.49
£179.09 £1,790.90
£175.68 £4,392.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
1.85 mm
Plug
Normal
2.92 mm
Jack
Normal
46.5 GHz
50 Ohms
Standard
Bulkhead
Stainless Steel
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Frequency Range: 0 Hz to 46.5 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

1.85mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 1.85mm Connectors and Adapters include end launch plugs and jacks, 1.85mm in series adapters, 1.85mm to 2.92mm or SMPM adapters, and a precision 1.85mm termination plug without a chain. These connectors operate to a maximum frequency of 67GHz and have options with or without slide grooves. Johnson / Cinch 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.