133-9701-301

Johnson / Cinch Connectivity Solutions
530-133-9701-301
133-9701-301

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX PC R/A JCK .155"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.21 £13.21
£11.23 £112.30
£10.51 £262.75
£10.01 £500.50
£9.10 £910.00
£8.93 £2,232.50
£8.51 £4,255.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
PCB Mount
Bulk
Body Finish: Gold
Body Material: Copper Alloy
Body Style: Right Angle
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Non-Magnetic RF Connectors

Johnson / Cinch Connectivity Solutions Non-Magnetic RF Connectors are made from high-purity copper alloys with no ferrous materials and are designed to carry 50Ω RF signals. These micro-miniature connectors are ideal for small multichannel coil packages and feature a positive snap-on coupling design with high mating cycles for rugged, high-density connectivity. Johnson / Cinch Connectivity Non-Magnetic RF Connectors are ideal for medical applications, including MRI equipment that uses smaller coils. 

MCX Micro RF Coax Connectors & Adapters

Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.