133-9701-204

Johnson / Cinch Connectivity Solutions
530-133-9701-204
133-9701-204

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX Non-Magnetic Jck Straight PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.63 £2,157.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
PCB Mount
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Frequency: 6 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Non-Magnetic RF Connectors

Johnson / Cinch Connectivity Solutions Non-Magnetic RF Connectors are made from high-purity copper alloys with no ferrous materials and are designed to carry 50Ω RF signals. These micro-miniature connectors are ideal for small multichannel coil packages and feature a positive snap-on coupling design with high mating cycles for rugged, high-density connectivity. Johnson / Cinch Connectivity Non-Magnetic RF Connectors are ideal for medical applications, including MRI equipment that uses smaller coils. 

MCX Micro RF Coax Connectors & Adapters

Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.