201S41W104KV4E

Johanson Dielectrics
605-201S41W104KV4E
201S41W104KV4E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.1uF 10% X7R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,936

Stock:
9,936 Can Dispatch Immediately
Quantities greater than 9936 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.405 £0.41
£0.263 £2.63
£0.185 £18.50
£0.151 £75.50
£0.145 £145.00
Full Reel (Order in multiples of 2000)
£0.122 £244.00
£0.115 £460.00
£0.11 £1,100.00
£0.101 £2,424.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.1 uF
200 VDC
X7R
10 %
1210
3224
SMD/SMT
Standard
- 55 C
+ 125 C
3.18 mm (0.125 in)
2.41 mm (0.095 in)
1.65 mm (0.065 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Johanson Dielectrics
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Package/Case: 1210 (3224 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: TANCERAM
Type: Surface Mount MLCC
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99