PM5022-5R6M-RC

Bourns
542-PM5022-5R6M-RC

PM5022-5R6M-RC

Mfr.:

Description:
Power Inductors - SMD 5.6uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 720

Stock:

720 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.745 £0.75
£0.631 £6.31
£0.573 £14.33
£0.448 £44.80
Full Reel (Order in multiples of 250)
£0.413 £103.25
£0.389 £194.50
£0.355 £355.00
£0.344 £860.00
£0.305 £1,525.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
5.6 uH
20 %
12 A
22 mOhms
12.8 A
- 40 C
+ 125 C
23
30 MHz
Standard
18.3 mm
14 mm
6.6 mm
Ferrite
PM5022
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.96 MHz
Unit Weight: 6 g