36023-0000-11-2

JUMPtec
168-36023-0000-11-2
36023-0000-11-2

Mfr.:

Description:
Computer-On-Modules - COM JUMPtec COMe-cAL6 N3350

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£200.08 £200.08

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Compact Type 6
Intel
Celeron
Integrated SoC
2.4 GHz
8 GB
8.5 V to 20 V
Ethernet, PCIe, Serial, USB
0 C
+ 60 C
95 mm x 95 mm
Brand: JUMPtec
Memory Type: DDR3L-1600/1867
Processor Series: N3350
Product Type: Computer-On-Modules - COM
Series: COMe-cAL6
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

USHTS:
8471500150
ECCN:
5A992.C

COMe-cAL6 COM Express® Compact Type 6 Module

JUMPtec COMe-cAL6 COM Express® Compact Type 6 Module is a highly scalable Computer-on-Module, covering a broad range of Intel® IoT-ready embedded processors. Versions include a cost-optimized dual-core Intel® Celeron® (2x 1.1/2.4GHz with 6W TDP) iteration optimized for energy-sensitive applications,  genuine quad-core Intel Atom™ (4x 1.6/2.0GHz with 12W TDP), and an Intel Pentium® (4x 1.1/2.5GHz with 6W TDP) versions for high-end applications.