34009-0400-16-5

JUMPtec
168-34009-0400-16-5
34009-0400-16-5

Mfr.:

Description:
Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3940 4E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£218.63 £218.63

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Mini Type 10
Intel
Atom
Integrated SoC
1.8 GHz
8 GB
4.75 V to 20 V
Ethernet, PCIe, Serial, USB
- 40 C
+ 85 C
84 mm x 55 mm
Brand: JUMPtec
Memory Type: DDR3-1866
Processor Series: x5-E3940
Product Type: Computer-On-Modules - COM
Series: COMe-mAL10
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C

COMe-mAL10 COM Express® Mini Type 10

JUMPtec COMe-mAL10 COM Express® Mini Type 10 are credit card-sized Computer-on-Modules (COM) based on the Intel® Atom™, Pentium®, and Celeron® processors. These modules combine state-of-the-art image processing and graphics capabilities with extensive real-time computing power in an energy-efficient and standardized Type 10 Computer-on-Module mini form factor. Users benefit from a significantly improved computing performance, an impressive performance-per-watt ratio, and the long-term availability inherent in all Kontron embedded solutions.