A3472C

JKL Components
560-A3472C
A3472C

Mfr.:

Description:
Lamps Festoon 12V 5W 38lm C-8 Type

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Festoon
T-10
390 mA
12 V
3 MSCP
5 W
Brand: JKL Components
Filament Type: C-8
Life: 1000 Hour
Luminous Flux: 38 lm
Product Type: Lamps
Subcategory: Lamps (Non-LED)
Unit Weight: 2.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99

FEATURED PRODUCTS
JKL COMPONENTS