SRCN1A16-10P

JAE Electronics
656-SRCN1A1610P
SRCN1A16-10P

Mfr.:

Description:
Standard Circular Connector 10P plug cable connecting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
53
Expected 01/12/2025
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.43 £10.43
£9.25 £92.50
£8.89 £222.25
£6.75 £337.50
£6.71 £6,864.33

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Pin (Male)
16
In-Line
Solder
Silver
Aluminum Alloy
SRCN
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Gender: Female
Insert Arrangement: 16-10
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 31
Subcategory: Circular Connectors
Thread Size: M22
Unit Weight: 25.866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99