N/MS3057-6A

JAE Electronics
656-N/MS30576A

N/MS3057-6A

Mfr.:

Description:
Standard Circular Connector Cable Clamp 14S Shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5
Can Dispatch Immediately

On Order:

48
Expected 14/10/2025

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.02 £9.02
£8.00 £80.00
£7.69 £192.25
£7.39 £369.50
£6.97 £697.00
£6.36 £1,590.00
£5.94 £2,970.00
£5.46 £5,460.00

Product Attribute Attribute Value
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Accessories
14S, 14
Cable
Aluminum Alloy
Clamp
N/MS
Bulk
Brand: JAE Electronics
Cable Diameter: 11.1 mm
Color: Black
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 21.680 g