EP4CE22F17C7

Altera
989-EP4CE22F17C7
EP4CE22F17C7

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
EP4CE22 Cyclone IV E
22320 LE
594 kbit
153 I/O
1.2 V
1.2 V
0 C
+ 70 C
SMD/SMT
FBGA-256
Tray
Brand: Altera
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1395 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 594 kbit
Tradename: Cyclone IV
Part # Aliases: 973187
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cyclone® IV FPGAs

Altera Cyclone® IV FPGAs extend the power- and cost-optimized Cyclone FPGA series that is engineered for very low cost and power consumption, making the devices ideal for high-volume, cost-sensitive applications across industries such as wireless, broadcast, industrial, and retail electronics. Cyclone IV devices are available in two variants: the Cyclone IV E (FPGA fabric and I/O optimized for low power and high functionality) and the Cyclone IV GX, which adds low-power 3.125Gbps transceiver inputs and outputs supporting multiple serial channel protocols and PCIe 1.0 x1/x2/x4 lane capabilities.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 90   Multiples: 90
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£64.73 £5,825.70