EP20K300EQC240-3N

989-EP20K300EQC2403N
EP20K300EQC240-3N

Mfr.:

Description:
FPGA - Field Programmable Gate Array CPLD - APEX 20K 1152 Macro 152 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
APEX 20K EP20K300E
11520 LE
144 kbit
152 I/O
1.8 V
1.8 V
0 C
+ 70 C
SMD/SMT
QFP-240
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Gates: 728000
Number of Logic Array Blocks - LABs: 1152 LAB
Operating Supply Voltage: 1.8 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 147456 bit
Tradename: APEX 20K
Part # Aliases: 966687
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99