EP20K200EFC484-2X

989-EP20K200EFC4842X
EP20K200EFC484-2X

Mfr.:

Description:
FPGA - Field Programmable Gate Array CPLD - APEX 20K 832 Macro 376 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
APEX 20K EP20K200E
8320 LE
104 kbit
376 I/O
2.5 V
2.5 V
0 C
+ 70 C
SMD/SMT
FBGA-484
Tray
Brand: Altera
Maximum Operating Frequency: 170 MHz
Moisture Sensitive: Yes
Number of Gates: 526000
Number of Logic Array Blocks - LABs: 832 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 106496 bit
Tradename: APEX 20K
Part # Aliases: 966782
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d