5SGSMD5H3F35I3N

989-5SGSMD5H3F35I3N
5SGSMD5H3F35I3N

Mfr.:
Altera

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix V GS 2014 LABs 552 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stratix V GS 5SGSD5
457000 LE
172600 ALM
39 Mbit
552 I/O
900 mV
900 mV
- 40 C
+ 85 C
14.1 Gb/s
24 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Altera
Embedded Block RAM - EBR: 5.27 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 17260 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 44.27 Mbit
Tradename: Stratix V FPGA
Part # Aliases: 969811
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a