5AGXMA1D4F31C5N

989-5AGXMA1D4F31C5N
5AGXMA1D4F31C5N

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Arria V GX 2830 LABS 416 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Arria V GX
75000 LE
28302 ALM
7.81 Mbit
416 I/O
1.1 V
1.1 V
0 C
+ 85 C
6.5536 Gb/s
9 Transceiver
SMD/SMT
FBGA-896
Tray
Brand: Altera
Distributed RAM: 8463 kbit
Maximum Operating Frequency: 1.05 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2830.2 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Total Memory: 8463 kbit
Tradename: Arria
Part # Aliases: 967810
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d